IRFD112 vs BSS123-T feature comparison

IRFD112 Harris Semiconductor

Buy Now Datasheet

BSS123-T Nexperia

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR NEXPERIA
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 0.8 A 0.15 A
Drain-source On Resistance-Max 0.8 Ω 6 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDIP-T3 R-PDSO-G3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 1 W 0.25 W
Qualification Status Not Qualified
Surface Mount NO YES
Terminal Finish TIN LEAD TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
Package Description SMALL OUTLINE, R-PDSO-G3
Date Of Intro 2017-02-01
Additional Feature LOGIC LEVEL COMPATIBLE
Feedback Cap-Max (Crss) 10 pF
Moisture Sensitivity Level 1
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation Ambient-Max 0.25 W
Reference Standard IEC-134
Time@Peak Reflow Temperature-Max (s) 30

Compare IRFD112 with alternatives

Compare BSS123-T with alternatives