HUF75333G3 vs BUZ342 feature comparison

HUF75333G3 Rochester Electronics LLC

Buy Now Datasheet

BUZ342 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INFINEON TECHNOLOGIES AG
Reach Compliance Code unknown unknown
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 55 V 50 V
Drain Current-Max (ID) 56 A 60 A
Drain-source On Resistance-Max 0.016 Ω 0.01 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-247 TO-218AA
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 4 2
ECCN Code EAR99
Avalanche Energy Rating (Eas) 460 mJ
Operating Temperature-Max 175 °C
Power Dissipation-Max (Abs) 400 W
Pulsed Drain Current-Max (IDM) 240 A

Compare HUF75333G3 with alternatives

Compare BUZ342 with alternatives