HSCH-9161 vs HSCH-9161 feature comparison

HSCH-9161 Broadcom Limited

Buy Now Datasheet

HSCH-9161 Avago Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BROADCOM LTD AVAGO TECHNOLOGIES INC
Package Description S-CDMW-F2 S-CDMW-F2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Configuration SINGLE SINGLE
Diode Element Material GALLIUM ARSENIDE GALLIUM ARSENIDE
Diode Type MIXER DIODE MIXER DIODE
Frequency Band MILLIMETER WAVE BAND MILLIMETER WAVE BAND
Impedance-Max 7500 Ω 7500 Ω
Impedance-Min 1800 Ω 1800 Ω
JESD-30 Code S-CDMW-F2 S-CDMW-F2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape SQUARE SQUARE
Package Style MICROWAVE MICROWAVE
Peak Reflow Temperature (Cel) 220 220
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Type of Schottky Barrier ZERO BARRIER ZERO BARRIER
Base Number Matches 1 1
Pbfree Code Yes