HMC441LC3BTR vs AMMC-6232-W50 feature comparison

HMC441LC3BTR Analog Devices Inc

Buy Now Datasheet

AMMC-6232-W50 Avago Technologies

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC AVAGO TECHNOLOGIES INC
Package Description 3 X 3 MM, ROHS COMPLIANT, LEADLESS, SMT, 12 PIN DIE OR CHIP
Pin Count 12
Manufacturer Package Code E-12-4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Analog Devices
Characteristic Impedance 50 Ω
Construction COMPONENT COAXIAL
Gain 10 dB 23 dB
Input Power-Max (CW) 15 dBm 15 dBm
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 12
Operating Frequency-Max 18000 MHz 32000 MHz
Operating Frequency-Min 6000 MHz 18000 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code LCC12,.12SQ,20 DIE OR CHIP
Power Supplies 5 V 4 V
RF/Microwave Device Type WIDE BAND MEDIUM POWER NARROW BAND MEDIUM POWER
Supply Current-Max 115 mA 150 mA
Surface Mount YES
Technology GAAS
Terminal Finish Gold (Au)
Base Number Matches 2 1

Compare HMC441LC3BTR with alternatives

Compare AMMC-6232-W50 with alternatives