GBPC25005W-E4/51 vs GBPC25005W feature comparison

GBPC25005W-E4/51 Vishay Intertechnologies

Buy Now Datasheet

GBPC25005W onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC ONSEMI
Package Description GBPC-W, 4 PIN GBPC-W, 4 PIN
Reach Compliance Code not_compliant not_compliant
Samacsys Manufacturer Vishay onsemi
Breakdown Voltage-Min 50 V 50 V
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-30 Code S-PUFM-W4 S-PUFM-W4
JESD-609 Code e4
Non-rep Pk Forward Current-Max 300 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 25 A 25 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 5 µA 5 µA
Reverse Test Voltage 50 V 50 V
Surface Mount NO NO
Terminal Finish SILVER Nickel (Ni)
Terminal Form WIRE WIRE
Terminal Position UPPER UPPER
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Package Code 160AD
ECCN Code EAR99
HTS Code 8541.10.00.80
Factory Lead Time 4 Weeks
Power Dissipation-Max 83.3 W

Compare GBPC25005W-E4/51 with alternatives

Compare GBPC25005W with alternatives