Datasheets
GBPC25005W by:

25 A Bridge Rectifer, 50-BLKBG

Part Details for GBPC25005W by onsemi

Overview of GBPC25005W by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GBPC25005W

Part # Distributor Description Stock Price Buy
DISTI # 18C6666
Newark Bridge Rectifier, 1Ph, 25A, 50V Thd, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:50V, Average Forward Current:25A, Bridge Rectifier Case Style:Module, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Onsemi GBPC25005W Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Rochester Electronics Bridge Rectifier Diode, 1 Phase, 25A, 50V RoHS: Compliant Status: Active Min Qty: 1 550
  • 1 $2.8100
  • 25 $2.7600
  • 100 $2.6400
  • 500 $2.5300
  • 1,000 $2.3900
$2.3900 / $2.8100 Buy Now
Flip Electronics Stock, ship today 100
  • 1 $1.6700
$1.6700 RFQ

Part Details for GBPC25005W

GBPC25005W CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GBPC25005W Part Data Attributes:

GBPC25005W onsemi
Buy Now Datasheet
Compare Parts:
GBPC25005W onsemi 25 A Bridge Rectifer, 50-BLKBG
Pbfree Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Package Description GBPC-W, 4 PIN
Manufacturer Package Code 160AD
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Breakdown Voltage-Min 50 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code S-PUFM-W4
Non-rep Pk Forward Current-Max 300 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 25 A
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style FLANGE MOUNT
Power Dissipation-Max 83.3 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 50 V
Reverse Current-Max 5 µA
Reverse Test Voltage 50 V
Surface Mount NO
Terminal Finish Nickel (Ni)
Terminal Form WIRE
Terminal Position UPPER

Alternate Parts for GBPC25005W

This table gives cross-reference parts and alternative options found for GBPC25005W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC25005W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MP2505W-BP Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-40W, 4 PIN Micro Commercial Components GBPC25005W vs MP2505W-BP
GBPC25005W Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, General Instrument Corp GBPC25005W vs GBPC25005W
MP2505W Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, PLASTIC, MP-50W, 4 PIN Micro Commercial Components GBPC25005W vs MP2505W
MP2505 Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, MP-50W, 4 PIN Micro Commercial Components GBPC25005W vs MP2505
GBPC25005W-E4/51 Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, GBPC-W, 4 PIN Vishay Intertechnologies GBPC25005W vs GBPC25005W-E4/51
GBPC25005W Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN Lite-On Semiconductor Corporation GBPC25005W vs GBPC25005W
MP2505WGP-BP Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-50W, 4 PIN Micro Commercial Components GBPC25005W vs MP2505WGP-BP
KBPC25005GW Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, KBPC-GW, 4 PIN Lite-On Semiconductor Corporation GBPC25005W vs KBPC25005GW
GBPC25005W Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN Diodes Incorporated GBPC25005W vs GBPC25005W
GBPC25005W Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, GBPC-W, 4 PIN Fairchild Semiconductor Corporation GBPC25005W vs GBPC25005W
Part Number Description Manufacturer Compare
MP2505W Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, PLASTIC, MP-50W, 4 PIN Micro Commercial Components GBPC25005W vs MP2505W
MP2505 Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, MP-50W, 4 PIN Micro Commercial Components GBPC25005W vs MP2505
MP2505W-BP Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-40W, 4 PIN Micro Commercial Components GBPC25005W vs MP2505W-BP
GBPC25005W Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN Diodes Incorporated GBPC25005W vs GBPC25005W
GBPC25005W-E4/51 Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, GBPC-W, 4 PIN Vishay Intertechnologies GBPC25005W vs GBPC25005W-E4/51
GBPC25005W Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, General Instrument Corp GBPC25005W vs GBPC25005W
KBPC25005GW Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, KBPC-GW, 4 PIN Lite-On Semiconductor Corporation GBPC25005W vs KBPC25005GW
GBPC25005W Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, GBPC-W, 4 PIN Fairchild Semiconductor Corporation GBPC25005W vs GBPC25005W
MP2505WGP-BP Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-50W, 4 PIN Micro Commercial Components GBPC25005W vs MP2505WGP-BP
GBPC25005W Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN Lite-On Semiconductor Corporation GBPC25005W vs GBPC25005W

GBPC25005W Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GBPC25005W by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GBPC25005W by onsemi

  • Please alert me when GBPC25005W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GBPC25005W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GBPC25005W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GBPC25005W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GBPC25005W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GBPC25005W by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: