GBPC15005W+ vs MP1505W feature comparison

GBPC15005W+ SPC Multicomp

Buy Now Datasheet

MP1505W Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP DIODES INC
Package Description S-PUFM-W4 S-PUFM-W4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 50 V 400 V
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-30 Code S-PUFM-W4 S-PUFM-W4
Non-rep Pk Forward Current-Max 300 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -50 °C
Output Current-Max 15 A 15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Rep Pk Reverse Voltage-Max 50 V 400 V
Reverse Current-Max 5000 µA
Reverse Test Voltage 50 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position UPPER UPPER
Base Number Matches 1 6
Rohs Code No
JESD-609 Code e0
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Terminal Finish TIN LEAD

Compare GBPC15005W+ with alternatives

Compare MP1505W with alternatives