GBPC15005W+ vs GBPC15005 feature comparison

GBPC15005W+ SPC Multicomp

Buy Now Datasheet

GBPC15005 Jinan Jingheng Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP JINAN JINGHENG ELECTRONICS CO LTD
Package Description S-PUFM-W4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 50 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code S-PUFM-W4
Non-rep Pk Forward Current-Max 300 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -50 °C
Output Current-Max 15 A
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style FLANGE MOUNT
Rep Pk Reverse Voltage-Max 50 V
Reverse Current-Max 5000 µA
Reverse Test Voltage 50 V
Surface Mount NO
Terminal Form WIRE
Terminal Position UPPER
Base Number Matches 1 23

Compare GBPC15005W+ with alternatives