GBPC15005-E4/51 vs GBPC15005W feature comparison

GBPC15005-E4/51 Vishay Intertechnologies

Buy Now Datasheet

GBPC15005W Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code not_compliant not_compliant
Samacsys Manufacturer Vishay
Breakdown Voltage-Min 50 V 50 V
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-30 Code S-PUFM-D4 S-PUFM-W4
Non-rep Pk Forward Current-Max 300 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 15 A 15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 5 µA
Reverse Test Voltage 50 V
Surface Mount NO NO
Terminal Finish NICKEL NICKEL
Terminal Form SOLDER LUG WIRE
Terminal Position UPPER UPPER
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code GBPC-W
Package Description GBPC-W, 4 PIN
Pin Count 4
Manufacturer Package Code 4 TERMINAL, COMBINATION GBPC AND GBPC-W
ECCN Code EAR99
HTS Code 8541.10.00.80
Power Dissipation-Max 83.3 W

Compare GBPC15005-E4/51 with alternatives

Compare GBPC15005W with alternatives