GBPC15005 vs KBPC1500PW feature comparison

GBPC15005 Fairchild Semiconductor Corporation

Buy Now Datasheet

KBPC1500PW Won-Top Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP WON-TOP ELECTRONICS CO LTD
Part Package Code GBPC
Package Description GBPC, 4 PIN PLASTIC, KBPC-PW, 4 PIN
Pin Count 4 4
Manufacturer Package Code 4 TERMINAL, COMBINATION GBPC AND GBPC-W
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 50 V 50 V
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-30 Code S-XUFM-D4 S-PUFM-W4
Non-rep Pk Forward Current-Max 300 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 15 A 15 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Power Dissipation-Max 83.3 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO NO
Terminal Finish NICKEL TIN LEAD
Terminal Form SOLDER LUG WIRE
Terminal Position UPPER UPPER
Base Number Matches 3 2
JESD-609 Code e0

Compare GBPC15005 with alternatives

Compare KBPC1500PW with alternatives