GBPC15-005W vs GBPC15005-E4/51 feature comparison

GBPC15-005W Surge Components Inc

Buy Now Datasheet

GBPC15005-E4/51 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SURGE COMPONENTS INC VISHAY INTERTECHNOLOGY INC
Package Description S-PUFM-W4
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
JESD-30 Code S-PUFM-W4 S-PUFM-D4
Number of Terminals 4 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 2 1
Rohs Code Yes
Samacsys Manufacturer Vishay
Breakdown Voltage-Min 50 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Forward Voltage-Max (VF) 1.1 V
Non-rep Pk Forward Current-Max 300 A
Number of Elements 4
Number of Phases 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 15 A
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 50 V
Reverse Current-Max 5 µA
Reverse Test Voltage 50 V
Terminal Finish NICKEL

Compare GBPC15-005W with alternatives

Compare GBPC15005-E4/51 with alternatives