G4298-104704 vs PRD001-P4702GF feature comparison

G4298-104704 Wieson Technologies Co Ltd

Buy Now Datasheet

PRD001-P4702GF MMT Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer WIESON TECHNOLOGIES CO LTD MMT MACHRONE CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT
Body Breadth 0.109 inch 0.118 inch
Body Depth 0.051 inch 0.134 inch
Body Length 0.785 inch 2.363 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE BELLOWED TYPE
Filter Feature NO NO
Insulator Material POLYETHYLENE LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.016 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.7592 mm 1.27 mm
Plating Thickness 30u inch FLASH inch
Reference Standard UL UL
Terminal Pitch 0.4064 mm 1.27 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 94 94
Base Number Matches 1 1
Contact Finish Termination Gold (Au)
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 500VAC V
Insulator Color BLACK
JESD-609 Code e4
Mating Contact Row Spacing 0.05 inch
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Rated Current (Signal) 1 A
Terminal Length 0.094 inch

Compare G4298-104704 with alternatives

Compare PRD001-P4702GF with alternatives