G4298-104704 vs 658805100394 feature comparison

G4298-104704 Wieson Technologies Co Ltd

Buy Now Datasheet

658805100394 Wurth Elektronik

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer WIESON TECHNOLOGIES CO LTD WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT ROHS COMPLIANT
Body Breadth 0.109 inch 0.161 inch
Body Depth 0.051 inch 0.203 inch
Body Length 0.785 inch 1.551 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE BELLOWED TYPE
Filter Feature NO NO
Insulator Material POLYETHYLENE POLYAMIDE
Mating Contact Pitch 0.016 inch 0.031 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.7592 mm 3.9878 mm
Plating Thickness 30u inch
Reference Standard UL UL
Terminal Pitch 0.4064 mm 0.7874 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 94 94
Base Number Matches 1 1
Board Mounting Option PEG
Contact Resistance 40 mΩ
Dielectric Withstanding Voltage 500VAC V
Insulation Resistance 100000000 Ω
Insulator Color BEIGE
Mounting Option 1 LOCKING
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 0.5 A

Compare G4298-104704 with alternatives

Compare 658805100394 with alternatives