G4298-104702
vs
PRD001-P4702GF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
WIESON TECHNOLOGIES CO LTD
|
MMT MACHRONE CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
ROHS COMPLIANT
|
|
Body Breadth |
0.109 inch
|
0.118 inch
|
Body Depth |
0.051 inch
|
0.134 inch
|
Body Length |
0.785 inch
|
2.363 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
AU
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
COPPER ALLOY
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
BELLOWED TYPE
|
BELLOWED TYPE
|
Filter Feature |
NO
|
NO
|
Insulator Material |
POLYETHYLENE
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch |
0.016 inch
|
0.05 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
3.7592 mm
|
1.27 mm
|
Plating Thickness |
5u inch
|
FLASH inch
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
0.4064 mm
|
1.27 mm
|
Termination Type |
SURFACE MOUNT
|
SOLDER
|
Total Number of Contacts |
94
|
94
|
Base Number Matches |
1
|
1
|
Contact Finish Termination |
|
Gold (Au)
|
Contact Resistance |
|
20 mΩ
|
Dielectric Withstanding Voltage |
|
500VAC V
|
Insulator Color |
|
BLACK
|
JESD-609 Code |
|
e4
|
Mating Contact Row Spacing |
|
0.05 inch
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Rated Current (Signal) |
|
1 A
|
Terminal Length |
|
0.094 inch
|
|
|
|
Compare G4298-104702 with alternatives
Compare PRD001-P4702GF with alternatives