FX30B-5P-3.81DSA20
vs
FX30B-5P-3.81DSA25
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HIROSE ELECTRIC CO LTD
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Factory Lead Time |
52 Weeks
|
|
Samacsys Manufacturer |
Hirose
|
Hirose
|
Board Mounting Option |
SPLIT BOARD LOCK
|
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Arrangement |
S0P5
|
|
Contact Finish Mating |
NOT SPECIFIED
|
AU
|
Contact Finish Termination |
Tin (Sn)
|
GOLD
|
Contact Material |
NOT SPECIFIED
|
COPPER ALLOY
|
Contact Resistance |
2 mΩ
|
|
Contact Style |
BLADE PIN-SKT
|
|
Dielectric Withstanding Voltage |
750VAC V
|
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Color |
BLACK
|
|
Insulator Material |
POLYAMIDE
|
|
JESD-609 Code |
e3
|
e4
|
Mixed Contacts |
YES
|
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
|
Number Of Connectors |
ONE
|
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Reference Standard |
UL,TUV
|
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
5
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare FX30B-5P-3.81DSA20 with alternatives
Compare FX30B-5P-3.81DSA25 with alternatives