-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), Straight, Solder Terminal, Locking, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y1639
|
Newark | Board-To-Board Connector, Fx30B Series, Through Hole, Header, 5, 3.81 Mm, Gold Plated Contacts Rohs Compliant: Yes |Hirose(Hrs) FX30B-5P-3.81DSA25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 210 |
|
$3.0400 / $5.6000 | Buy Now |
DISTI #
5494-FX30B-5P-3.81DSA25-ND
|
DigiKey | CONN HEADER VERT 5POS 3.81MM Min Qty: 1 Lead time: 16 Weeks Container: Tray, Tray |
12 In Stock |
|
$3.1633 / $5.4500 | Buy Now |
DISTI #
FX30B-5P-3.81DSA25
|
Avnet Americas | HISFX30B-5P-3.81DSA25 - Trays (Alt: FX30B-5P-3.81DSA25) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Container: Tray | 0 |
|
$3.0500 / $3.5380 | Buy Now |
DISTI #
798-FX30B-5P381DSA25
|
Mouser Electronics | Board to Board & Mezzanine Connectors 5P B2B PWR CON STRT HDR 25MM H T/H RoHS: Compliant | 5 |
|
$3.0900 / $5.4500 | Buy Now |
|
Future Electronics | Connector Header Through Hole 5 position 0.150 (3.81mm) RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 Container: Tray | 0Tray |
|
$3.0000 / $3.2700 | Buy Now |
DISTI #
HIRFX30B-5P-3.81DSA25
|
Heilind Electronics | 570-3203-6-00 STR HDR STACKING HEIGHT 25MM | Americas - 0 in Stock |
|
$3.8125 / $4.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7600 / $4.1500 | Buy Now |
DISTI #
FX30B-5P-3.81DSA25
|
TME | FX30B-5P-3.81DSA25 Min Qty: 210 | 0 |
|
$2.9300 | RFQ |
DISTI #
000000000005247074
|
Sager | Board to Board & Mezzanine Connectors 5P B2B PWR CON STRT HDR 25MM H T/H Min Qty: 1 | 0 |
|
$2.6600 / $3.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX30B-5P-3.81DSA25
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX30B-5P-3.81DSA25
Hirose Electric Co Ltd
Board Connector, 5 Contact(s), Straight, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e4 |
This table gives cross-reference parts and alternative options found for FX30B-5P-3.81DSA25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX30B-5P-3.81DSA25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FX30B-5P-3.81DSA30 | Board Connector, 5 Contact(s), Straight, Solder Terminal, Locking, Black Insulator | Hirose Electric Co Ltd | FX30B-5P-3.81DSA25 vs FX30B-5P-3.81DSA30 |