EPM570T100C5 vs EPM570T100C5 feature comparison

EPM570T100C5 Altera Corporation

Buy Now Datasheet

EPM570T100C5 Intel Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred End Of Life
Ihs Manufacturer ALTERA CORP INTEL CORP
Part Package Code QFP
Package Description 16 X 16 MM, 0.50 MM PITCH, TQFP-100 16 X 16 MM, 0.50 MM PITCH, TQFP-100
Pin Count 100
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Intel Intel
Additional Feature IT CAN ALSO OPERATE AT 3.3V IT CAN ALSO OPERATE AT 3.3V
In-System Programmable YES YES
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e0 e0
JTAG BST YES YES
Length 14 mm 14 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 76 76
Number of Macro Cells 440 440
Number of Terminals 100 100
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 76 I/O 0 DEDICATED INPUTS, 76 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP TFQFP
Package Equivalence Code TQFP100,.63SQ TQFP100,.63SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 235
Programmable Logic Type FLASH PLD FLASH PLD
Propagation Delay 8.7 ns 8.7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 20
Width 14 mm 14 mm
Base Number Matches 3 3
ECCN Code EAR99
Number of Inputs 76
Number of Outputs 76

Compare EPM570T100C5 with alternatives

Compare EPM570T100C5 with alternatives