EPM570T100C5
vs
EPM570T100A5
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ALTERA CORP
|
INTEL CORP
|
Part Package Code |
QFP
|
|
Package Description |
16 X 16 MM, 0.50 MM PITCH, TQFP-100
|
|
Pin Count |
100
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Intel
|
|
Additional Feature |
IT CAN ALSO OPERATE AT 3.3V
|
YES
|
In-System Programmable |
YES
|
YES
|
JESD-30 Code |
S-PQFP-G100
|
S-PQFP-G100
|
JESD-609 Code |
e0
|
e0
|
JTAG BST |
YES
|
YES
|
Length |
14 mm
|
|
Moisture Sensitivity Level |
3
|
1
|
Number of Dedicated Inputs |
|
|
Number of I/O Lines |
76
|
|
Number of Macro Cells |
440
|
440
|
Number of Terminals |
100
|
100
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
|
|
Organization |
0 DEDICATED INPUTS, 76 I/O
|
|
Output Function |
MACROCELL
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC
|
Package Code |
TFQFP
|
QFP
|
Package Equivalence Code |
TQFP100,.63SQ
|
TQFP100,.63SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, THIN PROFILE, FINE PITCH
|
FLATPACK
|
Peak Reflow Temperature (Cel) |
235
|
|
Programmable Logic Type |
FLASH PLD
|
FLASH PLD
|
Propagation Delay |
8.7 ns
|
8.7 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
|
Supply Voltage-Max |
2.625 V
|
|
Supply Voltage-Min |
2.375 V
|
|
Supply Voltage-Nom |
2.5 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL EXTENDED
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
20
|
|
Width |
14 mm
|
|
Base Number Matches |
3
|
2
|
|
|
|
Compare EPM570T100C5 with alternatives
Compare EPM570T100A5 with alternatives