EPM570T100A5N vs EPM570T100A5 feature comparison

EPM570T100A5N Intel Corporation

Buy Now Datasheet

EPM570T100A5 Intel Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Intel
Additional Feature IT CAN ALSO OPERATE AT 3.3V YES
In-System Programmable YES YES
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e3 e0
JTAG BST YES YES
Length 14 mm
Moisture Sensitivity Level 3 1
Number of Dedicated Inputs
Number of I/O Lines 76
Number of Inputs 76
Number of Macro Cells 440 440
Number of Outputs 76
Number of Terminals 100 100
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 76 I/O
Output Function MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC
Package Code TFQFP QFP
Package Equivalence Code TQFP100,.63SQ TQFP100,.63SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH FLATPACK
Programmable Logic Type FLASH PLD FLASH PLD
Propagation Delay 8.7 ns 8.7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max 2.625 V
Supply Voltage-Min 2.375 V
Supply Voltage-Nom 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm
Base Number Matches 1 2

Compare EPM570T100A5N with alternatives

Compare EPM570T100A5 with alternatives