EPM570T100A3 vs EPM570T100A3N feature comparison

EPM570T100A3 Intel Corporation

Buy Now Datasheet

EPM570T100A3N Altera Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer INTEL CORP ALTERA CORP
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature YES IT CAN ALSO OPERATE AT 3.3V
Clock Frequency-Max 175.5 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e0 e3
JTAG BST YES YES
Length 14 mm 14 mm
Moisture Sensitivity Level 1
Number of Dedicated Inputs
Number of I/O Lines 76 76
Number of Inputs 76
Number of Macro Cells 440 440
Number of Outputs 76
Number of Terminals 100 100
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 0 DEDICATED INPUTS, 76 I/O 0 DEDICATED INPUTS, 76 I/O
Package Body Material PLASTIC PLASTIC/EPOXY
Package Code QFP TFQFP
Package Equivalence Code TQFP100,.63SQ TQFP100,.63SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, THIN PROFILE, FINE PITCH
Programmable Logic Type FLASH PLD FLASH PLD
Propagation Delay 5.4 ns 5.4 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code QFP
Package Description TFQFP, TQFP100,.63SQ
Pin Count 100
Output Function MACROCELL
Seated Height-Max 1.2 mm
Supply Voltage-Nom 2.5 V
Temperature Grade AUTOMOTIVE

Compare EPM570T100A3 with alternatives

Compare EPM570T100A3N with alternatives