EPM5016SC-17 vs PAL22V10C-6JC feature comparison

EPM5016SC-17 Altera Corporation

Buy Now Datasheet

PAL22V10C-6JC Cypress Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALTERA CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code SOIC QLCC
Package Description SOP, SOP20,.4 QCCJ, LDCC28,.5SQ
Pin Count 20 28
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MACROCELLS INTERCONNECTED BY PIA; 16 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS
Architecture PAL-TYPE PAL-TYPE
Clock Frequency-Max 83.3 MHz 117 MHz
JESD-30 Code R-PDSO-G20 S-PQCC-J28
JESD-609 Code e0 e0
Length 12.8 mm 11.5316 mm
Number of Dedicated Inputs 7 11
Number of I/O Lines 8 10
Number of Inputs 16 22
Number of Outputs 8 10
Number of Product Terms 160 132
Number of Terminals 20 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 7 DEDICATED INPUTS, 8 I/O 11 DEDICATED INPUTS, 10 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP QCCJ
Package Equivalence Code SOP20,.4 LDCC28,.5SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Peak Reflow Temperature (Cel) 220
Programmable Logic Type OT PLD OT PLD
Propagation Delay 17 ns 6 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 4.57 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Width 7.5 mm 11.5316 mm
Base Number Matches 1 1

Compare EPM5016SC-17 with alternatives

Compare PAL22V10C-6JC with alternatives