EPM5016SC-17 vs GAL16V8A-20LJIB feature comparison

EPM5016SC-17 Altera Corporation

Buy Now Datasheet

GAL16V8A-20LJIB Lattice Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALTERA CORP LATTICE SEMICONDUCTOR CORP
Part Package Code SOIC QLCC
Package Description SOP, SOP20,.4 QCCJ,
Pin Count 20 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MACROCELLS INTERCONNECTED BY PIA; 16 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
Architecture PAL-TYPE
Clock Frequency-Max 83.3 MHz 33.3 MHz
JESD-30 Code R-PDSO-G20 S-PQCC-J20
JESD-609 Code e0
Length 12.8 mm 8.9662 mm
Number of Dedicated Inputs 7 8
Number of I/O Lines 8 8
Number of Inputs 16
Number of Outputs 8
Number of Product Terms 160
Number of Terminals 20 20
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 7 DEDICATED INPUTS, 8 I/O 8 DEDICATED INPUTS, 8 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP QCCJ
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Peak Reflow Temperature (Cel) 220
Programmable Logic Type OT PLD EE PLD
Propagation Delay 17 ns 20 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 4.57 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Width 7.5 mm 8.9662 mm
Base Number Matches 1 1

Compare EPM5016SC-17 with alternatives

Compare GAL16V8A-20LJIB with alternatives