EPM5016SC-17
vs
PAL20L8DJC
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALTERA CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
SOIC
|
DIP
|
Package Description |
SOP, SOP20,.4
|
DIP, DIP24,.3
|
Pin Count |
20
|
24
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
MACROCELLS INTERCONNECTED BY PIA; 16 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
|
ACTIVE LOW OUTPUT
|
Architecture |
PAL-TYPE
|
PAL-TYPE
|
Clock Frequency-Max |
83.3 MHz
|
|
JESD-30 Code |
R-PDSO-G20
|
R-GDIP-T24
|
JESD-609 Code |
e0
|
e0
|
Length |
12.8 mm
|
|
Number of Dedicated Inputs |
7
|
14
|
Number of I/O Lines |
8
|
6
|
Number of Inputs |
16
|
20
|
Number of Outputs |
8
|
8
|
Number of Product Terms |
160
|
64
|
Number of Terminals |
20
|
24
|
Operating Temperature-Max |
70 °C
|
75 °C
|
Operating Temperature-Min |
|
|
Organization |
7 DEDICATED INPUTS, 8 I/O
|
14 DEDICATED INPUTS, 6 I/O
|
Output Function |
MACROCELL
|
COMBINATORIAL
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
SOP
|
DIP
|
Package Equivalence Code |
SOP20,.4
|
DIP24,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
220
|
|
Programmable Logic Type |
OT PLD
|
OT PLD
|
Propagation Delay |
17 ns
|
10 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
5.715 mm
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
TTL
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL EXTENDED
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.5 mm
|
7.62 mm
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
No
|
|
|
|
Compare EPM5016SC-17 with alternatives
Compare PAL20L8DJC with alternatives