EPM5016PI-20 vs EPM5016PC-15 feature comparison

EPM5016PI-20 Altera Corporation

Buy Now Datasheet

EPM5016PC-15 Altera Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code DIP DIP
Package Description DIP, DIP20,.3 DIP, DIP20,.3
Pin Count 20 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MACROCELLS INTERCONNECTED BY PIA; 16 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK MACROCELLS INTERCONNECTED BY PIA; 16 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
Architecture PAL-TYPE PAL-TYPE
Clock Frequency-Max 62.5 MHz 100 MHz
JESD-30 Code R-PDIP-T20 R-PDIP-T20
JESD-609 Code e0 e0
Length 26.162 mm 26.162 mm
Number of Dedicated Inputs 7 7
Number of I/O Lines 8 8
Number of Inputs 16 16
Number of Outputs 8 8
Number of Product Terms 160 160
Number of Terminals 20 20
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 7 DEDICATED INPUTS, 8 I/O 7 DEDICATED INPUTS, 8 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 220 220
Programmable Logic Type OT PLD OT PLD
Propagation Delay 20 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.318 mm 4.318 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code No

Compare EPM5016PI-20 with alternatives

Compare EPM5016PC-15 with alternatives