EPM3064ATC100-10N vs EPM3064ATC100-10N feature comparison

EPM3064ATC100-10N Altera Corporation

Buy Now Datasheet

EPM3064ATC100-10N Intel Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ALTERA CORP INTEL CORP
Part Package Code QFP
Package Description TQFP-100 TQFP-100
Pin Count 100
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Intel Intel
Additional Feature YES YES
Clock Frequency-Max 100 MHz 100 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e3 e3
JTAG BST YES YES
Length 14 mm 14 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 66 66
Number of Macro Cells 64 64
Number of Terminals 100 100
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 66 I/O 0 DEDICATED INPUTS, 66 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code TQFP100,.63SQ TQFP100,.63SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Programmable Logic Type EE PLD EE PLD
Propagation Delay 10 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.27 mm 1.27 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm 14 mm
Base Number Matches 1 1

Compare EPM3064ATC100-10N with alternatives

Compare EPM3064ATC100-10N with alternatives