EPM3064ATC100-10N vs ATF1504ASVL-20JI68 feature comparison

EPM3064ATC100-10N Altera Corporation

Buy Now Datasheet

ATF1504ASVL-20JI68 Atmel Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ALTERA CORP ATMEL CORP
Part Package Code QFP LCC
Package Description TQFP-100 PLASTIC, MS-018AE, LCC-68
Pin Count 100 68
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Intel
Additional Feature YES YES
Clock Frequency-Max 100 MHz 83.3 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G100 S-PQCC-J68
JESD-609 Code e3 e0
JTAG BST YES YES
Length 14 mm 24.2315 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 66 48
Number of Macro Cells 64 64
Number of Terminals 100 68
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 66 I/O 0 DEDICATED INPUTS, 48 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP QCCJ
Package Equivalence Code TQFP100,.63SQ LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH CHIP CARRIER
Peak Reflow Temperature (Cel) 260 225
Programmable Logic Type EE PLD EE PLD
Propagation Delay 10 ns 20 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.27 mm 4.572 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING J BEND
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm 24.2316 mm
Base Number Matches 1 1

Compare EPM3064ATC100-10N with alternatives

Compare ATF1504ASVL-20JI68 with alternatives