EPM1270T144I5N vs EPM1270T144I5 feature comparison

EPM1270T144I5N Altera Corporation

Buy Now Datasheet

EPM1270T144I5 Altera Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code QFP QFP
Package Description 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 22 X 22 MM, 0.50 MM PITCH, TQFP-144
Pin Count 144 144
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Intel Intel
Additional Feature IT CAN ALSO OPERATE AT 3.3V IT CAN ALSO OPERATE AT 3.3V
In-System Programmable YES YES
JESD-30 Code S-PQFP-G144 S-PQFP-G144
JESD-609 Code e3 e0
JTAG BST YES YES
Length 20 mm 20 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 116 116
Number of Macro Cells 980 980
Number of Terminals 144 144
Organization 0 DEDICATED INPUTS, 116 I/O 0 DEDICATED INPUTS, 116 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP144,.87SQ,20 QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 220
Programmable Logic Type FLASH PLD FLASH PLD
Propagation Delay 10 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 20
Width 20 mm 20 mm
Base Number Matches 1 2

Compare EPM1270T144I5N with alternatives

Compare EPM1270T144I5 with alternatives