EPM1270T144I5N vs EPM1270T144A5 feature comparison

EPM1270T144I5N Altera Corporation

Buy Now Datasheet

EPM1270T144A5 Intel Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer ALTERA CORP INTEL CORP
Part Package Code QFP
Package Description 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144
Pin Count 144
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Intel
Additional Feature IT CAN ALSO OPERATE AT 3.3V YES
In-System Programmable YES YES
JESD-30 Code S-PQFP-G144 S-PQFP-G144
JESD-609 Code e3 e0
JTAG BST YES YES
Length 20 mm 20 mm
Moisture Sensitivity Level 3 1
Number of Dedicated Inputs
Number of I/O Lines 116 116
Number of Macro Cells 980 980
Number of Terminals 144 144
Organization 0 DEDICATED INPUTS, 116 I/O 0 DEDICATED INPUTS, 116 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC
Package Code LFQFP QFP
Package Equivalence Code QFP144,.87SQ,20 QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK
Peak Reflow Temperature (Cel) 260
Programmable Logic Type FLASH PLD FLASH PLD
Propagation Delay 10 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 20 mm 20 mm
Base Number Matches 1 2
Number of Inputs 116
Number of Outputs 116
Operating Temperature-Max 124 °C
Operating Temperature-Min -40 °C

Compare EPM1270T144I5N with alternatives

Compare EPM1270T144A5 with alternatives