DSPIC33CK128MC105-I/M7 vs DSPIC33EV64GM102T-H/SO feature comparison

DSPIC33CK128MC105-I/M7 Microchip Technology Inc

Buy Now Datasheet

DSPIC33EV64GM102T-H/SO Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Microchip
Barrel Shifter YES YES
Bit Size 16 16
Boundary Scan YES NO
Clock Frequency-Max 64 MHz 40 MHz
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PQCC-N48 R-PDSO-G28
JESD-609 Code e3
Length 6 mm 17.9 mm
Low Power Mode YES YES
Number of DMA Channels 4 4
Number of External Interrupts 4 3
Number of Serial I/Os 3
Number of Terminals 48 28
Number of Timers 1 7
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN SOP
Package Equivalence Code LCC48,.24SQ,16 SOP28,.4
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
RAM (words) 16384 8192
ROM Programmability FLASH FLASH
Seated Height-Max 0.9 mm 2.65 mm
Supply Current-Max 33 mA 350 mA
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 3 V 4.5 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.4 mm 1.27 mm
Terminal Position QUAD DUAL
Width 6 mm 7.5 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1
Package Description SOIC-28
Has ADC YES
Address Bus Width
DAC Channels NO
DMA Channels YES
External Data Bus Width
Number of I/O Lines 21
PWM Channels YES
Screening Level AEC-Q100; TS 16949
Speed 40 MHz
Temperature Grade AUTOMOTIVE

Compare DSPIC33CK128MC105-I/M7 with alternatives

Compare DSPIC33EV64GM102T-H/SO with alternatives