DF15005S-G vs DBL151GC1G feature comparison

DF15005S-G Comchip Technology Corporation Ltd

Buy Now Datasheet

DBL151GC1G Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer COMCHIP TECHNOLOGY CO LTD TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Comchip Technology
Breakdown Voltage-Min 50 V 50 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 1.5 A 1.5 A
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount YES NO
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
HTS Code 8541.10.00.80
Diode Element Material SILICON
JESD-30 Code R-PDIP-T4
JESD-609 Code e3
Number of Terminals 4
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Reference Standard AEC-Q101; UL RECOGNIZED
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position DUAL

Compare DF15005S-G with alternatives

Compare DBL151GC1G with alternatives