Part Details for DF15005S-G by Comchip Technology Corporation Ltd
Overview of DF15005S-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF15005S-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF15005S-G-ND
|
DigiKey | BRIDGE RECT 1PHASE 50V 1.5A DFS Min Qty: 12000 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2146 | Buy Now |
DISTI #
750-DF15005S-G
|
Mouser Electronics | Bridge Rectifiers DIODE SMD DFS BRIDGE RECTIFIER 1.5A 50V RoHS: Compliant | 0 |
|
$0.2120 / $0.2140 | Order Now |
|
NAC | Bridge Rectifier Diode, 1.5A, 50V V(RRM) RoHS: Compliant Min Qty: 12000 Package Multiple: 1000 | 0 |
|
$0.2397 / $0.5950 | Buy Now |
Part Details for DF15005S-G
DF15005S-G CAD Models
DF15005S-G Part Data Attributes:
|
DF15005S-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
DF15005S-G
Comchip Technology Corporation Ltd
Bridge Rectifier Diode, 1.5A, 50V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.5 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for DF15005S-G
This table gives cross-reference parts and alternative options found for DF15005S-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF15005S-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB151 | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Formosa Microsemi Co Ltd | DF15005S-G vs DB151 |