D2W203F-11
vs
SG-24A03L
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Lifetime Buy
|
Ihs Manufacturer |
SENSATA TECHNOLOGIES INC
|
FUJITSU COMPONENT LTD
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.95.00
|
8541.49.95.00
|
Additional Feature |
UL RECOGNIZED
|
HIGH RELIABILITY
|
Configuration |
SINGLE
|
COMPLEX
|
Control Voltage |
3.5 V
|
|
Forward Current-Max |
0.003 A
|
|
Input Type |
DC
|
|
Isolation Voltage-Max |
4000 V
|
2500 V
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
1
|
1
|
On-State Current-Max |
3.5 A
|
3 A
|
Operating Temperature-Max |
80 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Optoelectronic Device Type |
TRIGGER OUTPUT SSR
|
TRIGGER OUTPUT SSR
|
Overall Height |
29.9 mm
|
|
Overall Length |
43.2 mm
|
|
Surface Mount |
NO
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
40 X 9 MM, 20 MM HEIGHT, SIP-4
|
|
|
|
Compare D2W203F-11 with alternatives
Compare SG-24A03L with alternatives