CXE240D5
vs
PX240D5R
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
CRYDOM INC
|
CRYDOM INC
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Additional Feature |
UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING
|
|
Configuration |
SINGLE
|
|
Control Current |
0.015 A
|
|
Control Voltage |
15 V
|
|
Input Type |
DC
|
|
Isolation Voltage-Max |
4000 V
|
|
JESD-609 Code |
e3
|
|
Number of Elements |
1
|
|
On-State Current-Max |
5 A
|
|
Operating Temperature-Max |
80 °C
|
|
Operating Temperature-Min |
-30 °C
|
|
Optoelectronic Device Type |
TRIGGER OUTPUT SSR
|
|
Output Circuit Type |
Triac
|
|
Overall Height |
25 mm
|
|
Overall Length |
43 mm
|
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
|
Base Number Matches |
13
|
2
|
Package Description |
|
ROHS COMPLIANT, PLASTIC PACKAGE-4
|
|
|
|
Compare CXE240D5 with alternatives
Compare PX240D5R with alternatives