CS82C59A-5 vs TD8259A feature comparison

CS82C59A-5 Intersil Corporation

Buy Now Datasheet

TD8259A Intel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP INTEL CORP
Part Package Code QLCC DIP
Package Description PLASTIC, LCC-28 DIP-28
Pin Count 28 28
Reach Compliance Code not_compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Bus Compatibility 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 IAPX 88; IAPX 86; MCS-85; MCS-80
Clock Frequency-Max 5 MHz
External Data Bus Width 8 8
JESD-30 Code S-PQCC-J28 R-GDIP-T28
JESD-609 Code e0 e0
Number of External Interrupts 8 8
Number of Terminals 28 28
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code QCCJ WDIP
Package Equivalence Code LDCC28,.5SQ DIP28,.6
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE, WINDOW
Qualification Status Not Qualified Not Qualified
Supply Current-Max 5 mA 85 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS NMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
uPs/uCs/Peripheral ICs Type INTERRUPT CONTROLLER INTERRUPT CONTROLLER
Base Number Matches 1 3
Length 37.15 mm
Seated Height-Max 5.72 mm
Width 15.24 mm

Compare CS82C59A-5 with alternatives

Compare TD8259A with alternatives