CS5016-BL16 vs CS5016-AL16 feature comparison

CS5016-BL16 Crystal Semiconductor Corp

Buy Now Datasheet

CS5016-AL16 Cirrus Logic

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CRYSTAL SEMICONDUCTOR CORP CIRRUS LOGIC INC
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 6.3 V 4.5 V
Analog Input Voltage-Min -6.3 V -4.5 V
Conversion Time-Max 16.25 µs 16.25 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.0015% 0.003%
Negative Supply Voltage-Nom -5 V -5 V
Number of Analog In Channels 1 1
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 44 44
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY BINARY, OFFSET BINARY
Output Format PARALLEL, WORD SERIAL, PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Sample Rate 0.05 MHz 0.05 MHz
Sample and Hold / Track and Hold TRACK TRACK
Supply Current-Max 19 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 3 3
Part Package Code LCC
Package Description QCCJ, LDCC44,.7SQ
Pin Count 44
Length 16.5862 mm
Seated Height-Max 4.57 mm
Width 16.5862 mm

Compare CS5016-BL16 with alternatives

Compare CS5016-AL16 with alternatives