Part Details for CS5016-AL16 by Cirrus Logic
Overview of CS5016-AL16 by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS5016-AL16
CS5016-AL16 CAD Models
CS5016-AL16 Part Data Attributes:
|
CS5016-AL16
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5016-AL16
Cirrus Logic
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 4.5 V | |
Analog Input Voltage-Min | -4.5 V | |
Conversion Time-Max | 16.25 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Linearity Error-Max (EL) | 0.003% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Sample Rate | 0.05 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for CS5016-AL16
This table gives cross-reference parts and alternative options found for CS5016-AL16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5016-AL16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS5016-KL16 | ADC, Successive Approximation, 16-Bit, 1 Func, Parallel, Word Access, CMOS, PQCC44, | Crystal Semiconductor Corp | CS5016-AL16 vs CS5016-KL16 |
CS5016-BL16 | ADC, Successive Approximation, 16-Bit, 1 Func, Parallel, Word Access, CMOS, PQCC44, | Crystal Semiconductor Corp | CS5016-AL16 vs CS5016-BL16 |
CS5016-JL16 | ADC, Successive Approximation, 16-Bit, 1 Func, Parallel, Word Access, CMOS, PQCC44, | Crystal Semiconductor Corp | CS5016-AL16 vs CS5016-JL16 |
CS5016-AL16 | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PQCC44, PLASTIC, LCC-44 | Rochester Electronics LLC | CS5016-AL16 vs CS5016-AL16 |
CS5016-AL16 | ADC Subsystem, 16-Bit, 1 Func, Parallel, Word Access, CMOS, PQCC44, | Crystal Semiconductor Corp | CS5016-AL16 vs CS5016-AL16 |