CR2032
vs
CR2032
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MAXELL ASIA (SINGAPORE) PTE LTD
|
MURATA MANUFACTURING CO LTD
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
3A991.J.1
|
3A991.J.1
|
HTS Code |
8506.80.00.00
|
8506.80.00.00
|
Battery Chemistry |
LITHIUM MANGANESE DIOXIDE
|
LITHIUM MANGANESE DIOXIDE
|
Battery Size |
2032
|
2032
|
Battery Type |
PRIMARY
|
PRIMARY
|
Capacity |
0.22 Ah
|
0.22 Ah
|
Diameter |
20 mm
|
20 mm
|
Height |
3.2 mm
|
3.2 mm
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-30 °C
|
Terminal Type |
BUTTON(-), FLAT(+)
|
BUTTON(-), FLAT(+)
|
Voltage |
3 V
|
3 V
|
Weight |
3 g
|
3.1 g
|
Base Number Matches |
15
|
15
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
Murata Electronics
|
Approvals |
|
UL
|
|
|
|