Part Details for CR2032 by Murata Manufacturing Co Ltd
Overview of CR2032 by Murata Manufacturing Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CR2032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-18646-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 20MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
990911 In Stock |
|
$0.2250 / $0.3800 | Buy Now |
DISTI #
2984-CR2032(TS)-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 20MM Min Qty: 1 Lead time: 24 Weeks Container: Strip MARKETPLACE PRODUCT |
100000 In Stock |
|
$0.2900 / $0.4000 | Buy Now |
DISTI #
81-CR2032
|
Mouser Electronics | Coin Cell Battery Coin Manganese Dioxide Lithium Batteries | 1053 |
|
$0.2250 / $0.3800 | Buy Now |
|
Ameya Holding Limited | Battery: lithium, 3V, coin, Ø20x3.2mm, 225mAh, non-rechargeable | 22400-Authorized Distributor |
|
RFQ | |
DISTI #
000000000006344740
|
Sager | Coin Cell Battery Coin Manganese Dioxide Lithium Batteries Min Qty: 1 | 2204 |
|
$0.2000 / $0.3000 | Buy Now |
DISTI #
97384646
|
Avnet Abacus | Battery Lithium Manganese Dioxide Coin 3V 220mAh Pressure Contact (Alt: 97384646) RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 5 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
CR2032
|
Avnet Asia | Battery Lithium Manganese Dioxide Coin 3V 220mAh Pressure Contact (Alt: CR2032) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 259 |
|
$0.2225 / $0.2685 | Buy Now | |
DISTI #
4200208
|
Farnell | BATTERY, NON RECHARGEABLE, 220MAH, 3V RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Pack | 323 |
|
$3.4344 / $9.3256 | Buy Now |
DISTI #
2887589
|
Farnell | BATTERY, NON RECHARGEABLE, 3V, 220MAH RoHS: Not Compliant Min Qty: 10 Lead time: 37 Weeks, 1 Days Container: Each | 2815 |
|
$0.8611 / $0.9163 | Buy Now |
Part Details for CR2032
CR2032 CAD Models
CR2032 Part Data Attributes:
|
CR2032
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR2032
Murata Manufacturing Co Ltd
Primary Battery, Lithium Manganese Dioxide, 2032, 3V, 0.22Ah,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Samacsys Manufacturer | Murata Electronics | |
Approvals | UL | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 2032 | |
Battery Type | PRIMARY | |
Capacity | 0.22 Ah | |
Diameter | 20 mm | |
Height | 3.2 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 3.1 g |