CA-S15MSR-3WC-L vs 500593-0504 feature comparison

CA-S15MSR-3WC-L Circuit Assembly

Buy Now Datasheet

500593-0504 Molex

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer CIRCUIT ASSEMBLY CORP MOLEX LLC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU
Contact Finish Termination GOLD
Contact Gender FEMALE
Contact Material BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 5 mΩ 20 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 300VAC V
Filter Feature NO NO
Insertion Force-Max .7784 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
Mating Contact Pitch 0.1 inch 0.098 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness 10u inch
Reference Standard UL UL
Terminal Pitch 2.54 mm
Termination Type WIRE WRAP CRIMP
Total Number of Contacts 15 5
Withdrawl Force-Min .3892 N
Base Number Matches 1 1
Body Breadth 0.37 inch
Body Depth 0.898 inch
Body Length 0.614 inch
Mounting Option 1 LOCKING

Compare CA-S15MSR-3WC-L with alternatives

Compare 500593-0504 with alternatives