BSR17A
vs
SST3904HZGT116
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
ROHM CO LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.2 A
0.2 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
30
JESD-609 Code
e0
e3
Number of Elements
1
1
Operating Temperature-Max
150 °C
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.35 W
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Tin (Sn)
Transition Frequency-Nom (fT)
300 MHz
300 MHz
Base Number Matches
13
1
Factory Lead Time
18 Weeks
Date Of Intro
2016-06-29
Samacsys Manufacturer
ROHM Semiconductor
Collector-Emitter Voltage-Max
40 V
JESD-30 Code
R-PDSO-G3
Moisture Sensitivity Level
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
250 ns
Turn-on Time-Max (ton)
70 ns
Compare SST3904HZGT116 with alternatives