-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC3183
|
Newark | Transistor, Aec-Q101, Npn, 40V, Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:40V, Transition Frequency Ft:300Mhz, Power Dissipation Pd:350Mw, Dc Collector Current:200Ma, Dc Current Gain Hfe:30Hfe, Transistor Rohs Compliant: Yes |Rohm SST3904HZGT116 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 279 |
|
$0.0410 / $0.1980 | Buy Now |
DISTI #
86AK6443
|
Newark | Transistor, Npn, 40V, 0.2A, Sot-23 Rohs Compliant: Yes |Rohm SST3904HZGT116 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0300 / $0.0360 | Buy Now |
DISTI #
SST3904HZGT116CT-ND
|
DigiKey | TRANS NPN 40V 0.2A SST3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0175 / $0.1900 | Buy Now |
DISTI #
SST3904HZGT116
|
Avnet Americas | Transistor GP BJT NPN 40V 200mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: SST3904HZGT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0166 / $0.0190 | Buy Now |
DISTI #
755-SST3904HZGT116
|
Mouser Electronics | Bipolar Transistors - BJT NPN SOT-23 0.2A 40V VCEO RoHS: Compliant | 0 |
|
$0.0170 / $0.1900 | Order Now |
|
Future Electronics | NPN General Purpose Transistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks Container: Reel | 15000Reel |
|
$0.0167 / $0.0191 | Buy Now |
DISTI #
69266659
|
Verical | Trans GP BJT NPN 40V 0.2A 350mW Automotive 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 678 Package Multiple: 1 Date Code: 2319 | Americas - 2802 |
|
$0.0392 / $0.0461 | Buy Now |
DISTI #
61212272
|
Verical | Trans GP BJT NPN 40V 0.2A 350mW Automotive 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 705 Package Multiple: 1 Date Code: 2101 | Americas - 1726 |
|
$0.1038 / $0.1073 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.2A I(C), 40V V(BR)CEO, 1-ELEMENT, NPN, SILICON | 1380 |
|
$0.0900 / $0.3000 | Buy Now |
DISTI #
SST3904HZGT116
|
TTI | Bipolar Transistors - BJT NPN SOT-23 0.2A 40V VCEO RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0192 / $0.0226 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST3904HZGT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SST3904HZGT116
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2016-06-29 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
This table gives cross-reference parts and alternative options found for SST3904HZGT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST3904HZGT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBT3904TRL | TRANSISTOR 200 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | SST3904HZGT116 vs PMBT3904TRL |
MMBT3904-AU_R2_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | SST3904HZGT116 vs MMBT3904-AU_R2_000A1 |
MMBT3904 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | SST3904HZGT116 vs MMBT3904 |
MMBT3904LT3 | 200 mA, 40 V NPN Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | SST3904HZGT116 vs MMBT3904LT3 |
MMBT3904L99Z | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | SST3904HZGT116 vs MMBT3904L99Z |
SMBT3904E6327HTSA1 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | Infineon Technologies AG | SST3904HZGT116 vs SMBT3904E6327HTSA1 |
SMBT3904E6327 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | Infineon Technologies AG | SST3904HZGT116 vs SMBT3904E6327 |
BSR17A_NL | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | SST3904HZGT116 vs BSR17A_NL |
MMBT3904-AU_R1_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | SST3904HZGT116 vs MMBT3904-AU_R1_000A1 |
BSR17A | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Central Semiconductor Corp | SST3904HZGT116 vs BSR17A |