BSP31,115 vs FZT591 feature comparison

BSP31,115 Nexperia

Buy Now Datasheet

FZT591 Zetex / Diodes Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEXPERIA ZETEX PLC
Part Package Code SC-73
Package Description PLASTIC, SC-73, 4 PIN SOT-223, 4 PIN
Pin Count 4
Manufacturer Package Code SOT223
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Factory Lead Time 8 Weeks
Date Of Intro 1997-09-01
Samacsys Manufacturer Nexperia
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 1 A 1 A
Collector-Base Capacitance-Max 20 pF 10 pF
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 15
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Reference Standard AEC-Q101
Surface Mount YES YES
Terminal Finish TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 150 MHz
Turn-off Time-Max (toff) 650 ns
Turn-on Time-Max (ton) 500 ns
VCEsat-Max 0.5 V 0.6 V
Base Number Matches 1 12
Power Dissipation-Max (Abs) 2 W

Compare BSP31,115 with alternatives

Compare FZT591 with alternatives