BB8094FG605-R vs PRD001-P4702GF feature comparison

BB8094FG605-R GTK UK Ltd

Buy Now Datasheet

PRD001-P4702GF MMT Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer GTK UK LTD MMT MACHRONE CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT & TAPE/REEL PKG
Board Mounting Option PEG
Body Breadth 0.161 inch 0.118 inch
Body Depth 0.238 inch 0.134 inch
Body Length 1.575 inch 2.363 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON PD-NI AU
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 40 mΩ 20 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 500VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 100000000 Ω
Insulator Material POLYAMIDE LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.031 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -20 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.2926 mm 1.27 mm
Plating Thickness FLASH inch FLASH inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 0.5 A 1 A
Reference Standard UL UL
Terminal Pitch 0.7874 mm 1.27 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 94 94
Base Number Matches 1 1
Rohs Code Yes
Contact Finish Termination Gold (Au)
Insulator Color BLACK
JESD-609 Code e4
Mating Contact Row Spacing 0.05 inch
Terminal Length 0.094 inch

Compare BB8094FG605-R with alternatives

Compare PRD001-P4702GF with alternatives