BAS16-HF vs 1N4449 feature comparison

BAS16-HF Comchip Technology Corporation Ltd

Buy Now Datasheet

1N4449 EIC Semiconductor Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer COMCHIP TECHNOLOGY CO LTD EIC SEMICONDUCTOR CO LTD
Package Description SOT-23, 3 PIN DO-35, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2019-12-18
Samacsys Manufacturer Comchip Technology
Additional Feature HIGH RELIABILITY
Application FAST RECOVERY GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V 1 V
JESD-30 Code R-PDSO-G3 O-LALF-W2
Non-rep Pk Forward Current-Max 2 A 2 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C 200 °C
Output Current-Max 0.15 A 0.15 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Power Dissipation-Max 0.225 W 0.5 W
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 1 µA 0.025 µA
Reverse Recovery Time-Max 0.006 µs 0.004 µs
Reverse Test Voltage 75 V 20 V
Surface Mount YES NO
Terminal Form GULL WING WIRE
Terminal Position DUAL AXIAL
Base Number Matches 1 38
Pbfree Code Yes
Breakdown Voltage-Min 100 V
Case Connection ISOLATED
JEDEC-95 Code DO-204AH

Compare BAS16-HF with alternatives

Compare 1N4449 with alternatives