Part Details for BAS16-HF by Comchip Technology Corporation Ltd
Overview of BAS16-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-BAS16-HFCT-ND
|
DigiKey | DIODE GEN PURP 75V 150MA SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1640 In Stock |
|
$0.0193 / $0.2100 | Buy Now |
DISTI #
750-BAS16-HF
|
Mouser Electronics | Diodes - General Purpose, Power, Switching DIODE SWITCHING SINGLE 100V 150mA SOT-23 RoHS: Compliant | 2990 |
|
$0.0190 / $0.2100 | Buy Now |
|
NAC | DIODE SWITCHING SINGLE 100V 150mA SOT-23 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0203 / $0.0503 | Buy Now |
Part Details for BAS16-HF
BAS16-HF CAD Models
BAS16-HF Part Data Attributes
|
BAS16-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
BAS16-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-12-18 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | HIGH RELIABILITY | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.225 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.006 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS16-HF
This table gives cross-reference parts and alternative options found for BAS16-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N916A | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), | Galaxy Microelectronics | BAS16-HF vs 1N916A |
1N4449 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM) | Harris Semiconductor | BAS16-HF vs 1N4449 |
1N916A | Rectifier Diode, 1 Element, 0.02A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Semitronics Corp | BAS16-HF vs 1N916A |
1N4448 | Rectifier Diode | Taiwan Semiconductor | BAS16-HF vs 1N4448 |
1N4449 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), | Galaxy Microelectronics | BAS16-HF vs 1N4449 |
1N916A | Rectifier Diode, 1 Element, 0.02A, 100V V(RRM), Silicon, DO-7, DO-7, 2 PIN | General Diode Corp | BAS16-HF vs 1N916A |
KDS4148U-RTK/HU | Rectifier Diode, | KEC | BAS16-HF vs KDS4148U-RTK/HU |
BAS16WS | Rectifier Diode, | Taitron Components Inc | BAS16-HF vs BAS16WS |
BAS16V-T | Rectifier Diode, | Rectron Semiconductor | BAS16-HF vs BAS16V-T |
1N4446 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM) | Harris Semiconductor | BAS16-HF vs 1N4446 |