ATF22V10C-15PU vs ATF22V10C-15XI feature comparison

ATF22V10C-15PU Microchip Technology Inc

Buy Now Datasheet

ATF22V10C-15XI Atmel Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ATMEL CORP
Package Description 0.300 INCH, GREEN, PLASTIC, MS-001AF, DIP-24 TSSOP, TSSOP24,.25
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.39.00.01
Samacsys Manufacturer Microchip
Architecture PAL-TYPE PAL-TYPE
Clock Frequency-Max 55.5 MHz 55.5 MHz
JESD-30 Code R-PDIP-T24 R-PDSO-G24
JESD-609 Code e3 e0
Length 31.877 mm 7.8 mm
Moisture Sensitivity Level 1 2
Number of Dedicated Inputs 10 10
Number of I/O Lines 10 10
Number of Inputs 22 22
Number of Outputs 10 10
Number of Product Terms 132 132
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 10 DEDICATED INPUTS, 10 I/O 10 DEDICATED INPUTS, 10 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP24,.3 TSSOP24,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TUBE
Programmable Logic Type FLASH PLD FLASH PLD
Propagation Delay 15 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.334 mm 1.2 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.62 mm 4.4 mm
Base Number Matches 1 1
Part Package Code TSSOP
Pin Count 24
Peak Reflow Temperature (Cel) 240

Compare ATF22V10C-15PU with alternatives

Compare ATF22V10C-15XI with alternatives