AT45DB161E-SHD-T vs MX25L1605DMI-12G feature comparison

AT45DB161E-SHD-T Adesto Technologies Corporation

Buy Now Datasheet

MX25L1605DMI-12G Macronix International Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ADESTO TECHNOLOGIES CORP MACRONIX INTERNATIONAL CO LTD
Part Package Code SOIC SOIC
Package Description SOIC-8 SOP, SOP16,.4
Pin Count 8 16
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Samacsys Manufacturer Adesto Technologies
Clock Frequency-Max (fCLK) 85 MHz 86 MHz
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 R-PDSO-G16
JESD-609 Code e4
Length 5.29 mm 10.3 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 1 8
Number of Functions 1 1
Number of Terminals 8 16
Number of Words 16777216 words 2097152 words
Number of Words Code 16000000 2000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 16MX1 2MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.3 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Programming Voltage 2.7 V 2.7 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.16 mm 2.65 mm
Serial Bus Type SPI SPI
Standby Current-Max 0.00001 A 0.00002 A
Supply Current-Max 0.026 mA 0.025 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.5 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 5.24 mm 7.52 mm
Write Protection HARDWARE/SOFTWARE HARDWARE/SOFTWARE
Base Number Matches 1 1
Alternate Memory Width 1
Output Characteristics 3-STATE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare AT45DB161E-SHD-T with alternatives

Compare MX25L1605DMI-12G with alternatives