Part Details for AT45DB161E-SHD-T by Adesto Technologies Corporation
Overview of AT45DB161E-SHD-T by Adesto Technologies Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AT45DB161E-SHD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6085
|
Newark | Flash Memory, 16Mbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Size:16Mbit, Flash Memory Configuration:4096 Pages X 528Byte, Ic Interface Type:Spi, Memory Case Style:Wsoic, No. Of Pins:8Pins, Clock Frequency:85Mhz, Accessrohs Compliant: Yes |ADESTO TECHNOLOGIES AT45DB161E-SHD-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1050 |
|
$2.0100 / $2.8300 | Buy Now |
DISTI #
60AC7855
|
Newark | 8-Soic-W, Ind Temp, 2.5V, T&r Rohs Compliant: Yes |ADESTO TECHNOLOGIES AT45DB161E-SHD-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$1.5200 / $1.9400 | Buy Now |
|
Bristol Electronics | 956 |
|
RFQ | ||
DISTI #
SMC-AT45DB161E-SHD-T
|
Sensible Micro Corporation | Nor Flash Memory, 16Mb, 2Mx8Bit, 70Mhz, Serial Spi, 2.5V-3.6V, -40+85 Deg.C, Smd, So8 RoHS: Compliant Min Qty: 2000 Lead time: 0 Weeks, 1 Days Date Code: 2008 Container: Tape & Reel | 2000 |
|
$0.7621 / $0.8518 | RFQ |
|
Chip 1 Exchange | INSTOCK | 900 |
|
RFQ | |
|
Sense Electronic Company Limited | SOP8 | 500 |
|
RFQ | |
|
Win Source Electronics | IC FLASH 16MBIT 85MHZ 8SOIC | 244500 |
|
$0.6030 / $0.9050 | Buy Now |
Part Details for AT45DB161E-SHD-T
AT45DB161E-SHD-T CAD Models
AT45DB161E-SHD-T Part Data Attributes
|
AT45DB161E-SHD-T
Adesto Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
AT45DB161E-SHD-T
Adesto Technologies Corporation
Flash, 16MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADESTO TECHNOLOGIES CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Adesto Technologies | |
Clock Frequency-Max (fCLK) | 85 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 5.29 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.026 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.24 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT45DB161E-SHD-T
This table gives cross-reference parts and alternative options found for AT45DB161E-SHD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT45DB161E-SHD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT45DB161E-SHD-B | Flash, 16MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 | Adesto Technologies Corporation | AT45DB161E-SHD-T vs AT45DB161E-SHD-B |
AT45DB161E-SHD-T | 16Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory, SOIC-W, 2000/Tape & Reel | Renesas Electronics Corporation | AT45DB161E-SHD-T vs AT45DB161E-SHD-T |
AT45DB161E-SHD-B | 16Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory, SOIC-W, 90/Tube | Renesas Electronics Corporation | AT45DB161E-SHD-T vs AT45DB161E-SHD-B |