AT25DF641A-SH-T vs S25FL064LABMFV011 feature comparison

AT25DF641A-SH-T Renesas Electronics Corporation

Buy Now Datasheet

S25FL064LABMFV011 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RENESAS ELECTRONICS CORP INFINEON TECHNOLOGIES AG
Part Package Code SOIC-W
Reach Compliance Code compliant compliant
Samacsys Manufacturer Renesas Electronics Infineon
Clock Frequency-Max (fCLK) 85 MHz 108 MHz
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e4 e3
Length 5.29 mm 5.28 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Organization 8MX8 8MX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.3
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Programming Voltage 2.7 V 3 V
Qualification Status Not Qualified
Seated Height-Max 2.16 mm 2.16 mm
Serial Bus Type DSPI
Standby Current-Max 0.00002 A
Supply Current-Max 0.04 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Type NOR TYPE
Width 5.24 mm 5.28 mm
Write Protection HARDWARE/SOFTWARE
Base Number Matches 1 1
Factory Lead Time 2 Days
Additional Feature IT ALSO HAVE X1 MEMORY WIDTH
Alternate Memory Width 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare AT25DF641A-SH-T with alternatives

Compare S25FL064LABMFV011 with alternatives