AT17F16A-30CL vs AT17F16-30CC feature comparison

AT17F16A-30CL Atmel Corporation

Buy Now Datasheet

AT17F16-30CC Atmel Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code SOIC SOIC
Package Description SON, SON, SOLCC8,.25
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.1.B.1 3A991.B.1.B.1
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 10 MHz 33 MHz
JESD-30 Code S-XDSO-N8 S-XDSO-N8
JESD-609 Code e4 e0
Length 5.99 mm 5.99 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type CONFIGURATION MEMORY CONFIGURATION MEMORY
Memory Width 1 1
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 16MX1 16MX1
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SON SON
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.14 mm 1.14 mm
Supply Voltage-Max (Vsup) 3.63 V 3.63 V
Supply Voltage-Min (Vsup) 2.97 V 2.97 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish COPPER NICKEL GOLD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.99 mm 5.99 mm
Write Cycle Time-Max (tWC) 0.03 ms 0.03 ms
Base Number Matches 1 1
Endurance 10000 Write/Erase Cycles
Package Equivalence Code SOLCC8,.25
Peak Reflow Temperature (Cel) 240
Standby Current-Max 0.002 A
Supply Current-Max 0.04 mA
Type NOR TYPE

Compare AT17F16A-30CL with alternatives

Compare AT17F16-30CC with alternatives